Reference Only
111-00467
Cable Ties .
Datasheet
111-00467 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 110 mm | |
| Color | Red | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Weather Resistant | |
| Compliance | UL | |
| Product Type | Cable Ties | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306267546 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,176 € | 17,60 € | |
| 0,165 € | 33,00 € | |
| 0,157 € | 78,50 € | |
| 0,149 € | 149,00 € | |
| 0,14 € | 280,00 € |
Need more?