Reference Only
111-01304
Cable Ties METAL CABLE TIE 838X16.0MM.
Datasheet
111-01304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Locking | |
| Length | 838 mm | |
| Width | 16 mm | |
| Maximum Bundle Diameter | 254 mm | |
| Tensile Strength | 4100 N | |
| Color | Silver | |
| Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306408697 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,81 € | 340,50 € | |
| 6,56 € | 656,00 € | |
| 6,34 € | 1.585,00 € | |
| 6,20 € | 3.100,00 € | |
| 6,10 € | 6.100,00 € |
Need more?