Reference Only
111-01513
New Technology
Cable Ties TIE STAINLESS STEEL 434X16MM
Datasheet
111-01513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 434 mm | |
| Width | 16 mm | |
| Maximum Bundle Diameter | 125 mm | |
| Tensile Strength | 2500 N | |
| Color | Black | |
| Material | Polyester, Stainless Steel | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MBT-FC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?