Reference Only
111-01515
Cable Ties TIE STAINLESS STEEL 575X16MM.
Datasheet
111-01515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 575 mm | |
| Width | 16 mm | |
| Maximum Bundle Diameter | 168 mm | |
| Tensile Strength | 2500 N | |
| Color | Black | |
| Material | Polyester, Stainless Steel | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MBT-FC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306408727 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,97 € | 298,50 € | |
| 5,73 € | 573,00 € | |
| 5,50 € | 1.375,00 € | |
| 5,41 € | 2.705,00 € | |
| 5,31 € | 5.310,00 € |
Need more?