Reference Only
111-01563
Cable Ties .
Datasheet
111-01563 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyamide (PA12), Nylon 12 | |
| Length | 467.6 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 134 mm | |
| Packaging | Bulk | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306356943 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---