Reference Only
111-01752
Cable Ties .
Datasheet
111-01752 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 150 mm | |
| Color | Black | |
| Material | Polyamide (PA12), Nylon 12 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T150M | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306388937 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 48,25 € | |
| 1,86 € | 93,00 € | |
| 1,82 € | 182,00 € | |
| 1,78 € | 445,00 € | |
| 1,76 € | 880,00 € | |
| 1,71 € | 1.710,00 € | |
| 1,66 € | 4.150,00 € |
Need more?