Reference Only
111-03090
Cable Ties
Datasheet
111-03090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 148 mm | |
| Width | 3.6 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Qualification | MS3367-5-0 Class 1,SAE-AS33671 | |
| Series | T30 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306473398 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?