Reference Only
111-05012
Cable Ties .
Datasheet
111-05012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Solar Cable Tie | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Tensile Strength | 50 lbs | |
| Color | Black | |
| Material | Polyamide 6/12 (PA6/12), Nylon 6/12 | |
| Features | Inside Serration | |
| Product Type | Cable Ties | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.05 in | |
| Thickness - mm | 1.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 4.935,00 € |
Need more?