Reference Only
111-9T2E
Rotary Switches MODEL 111 15A 125V TAP SWITCH.
Datasheet
111-9T2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 9 Position | |
| Number of Decks | 2 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 15 A | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 125 VAC | |
| Index Angle | 240 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Solder Terminal | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Actuator | Rotary | |
| Series | Power Tap | |
| Packaging | Bulk | |
| Actuator Length | 12.7 mm | |
| Actuator Style | Flatted | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 125 VAC, 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,60 € | 1.113,00 € | |
| 221,32 € | 2.213,20 € | |
| 216,94 € | 5.423,50 € |
Need more?