Reference Only
111040-2304
New Product
Ethernet Cables / Networking Cables QSFP+-to-QSFP+ Cable Assy., 28 AWG, 3.0m Lg..
Datasheet
111040-2304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Male | |
| Cable Length | 3 m (9.843 ft) | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Bulk | |
| Description/Function | QSFP+ to QSFP+ Cable Assembly, 28 AWG, 3 m Length | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 111040 | |
| Subcategory | Cable Assemblies | |
| Tradename | QSFP+ | |
| Part # Aliases | 1110402304 01110402304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,57 € | 1.778,50 € | |
| 34,38 € | 3.438,00 € | |
| 30,52 € | 6.104,00 € |
Need more?