Reference Only
111068-3202
Obsolete
Computer Cables iPass x4 MiniSAS HD MiniSAS 2.0,2m 28awg
Datasheet
111068-3202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Type | Parallel Pair | |
| Connector End A | iPass HD | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | iPass HD | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Description/Function | iPass x4 Mini SAS HD-Mini SAS 2, 2 m 28 AWG | |
| Product Type | Computer Cables | |
| Series | 111068 | |
| Subcategory | Cable Assemblies | |
| Tradename | iPass | |
| Part # Aliases | 1110683202 1110683202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?