
11108232-00
New Product
Level Sensors AST4510L00005P4P1000:CTO-13000000-03
Datasheet
11108232-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Level Sensors | |
| Connection Method | Connector | |
| Current Rating | 10 mA | |
| Pressure Range | 5 psi | |
| Maximum Operating Temperature | + 176 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 10 VDC to 28 VDC | |
| Product Type | Liquid Level Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 28 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Part # Aliases | AST4510L00005P4P1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026102900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?