Reference Only
1120-6R8M-RC
Power Inductors - Leaded 6.8uH 20%.
Datasheet
1120-6R8M-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 6.8 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.4 A | |
| Maximum DC Resistance | 7 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.336 mm | |
| Diameter | 20.574 mm | |
| Core Material | Ferrite | |
| Series | 1120 | |
| Packaging | Bulk | |
| Application | High Current | |
| Core Type | Wirewound | |
| Lead Spacing | 0.63 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 206 / Multiples: 206)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 1.044,42 € | |
| 5,06 € | 2.084,72 € |
Need more?