Reference Only
1120-9X10
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding FLAT ALUMINUM FOIL COND ACRYLIC 9"X10"
Datasheet
1120-9X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Thickness | 0.1 mm | |
| Material | Aluminum Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112855804 80611420276 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?