Reference Only
112011-5033
Obsolete
Networking Modules
Datasheet
112011-5033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Networking Modules | |
| Tradename | Brad | |
| Series | 112011 | |
| Product | Network Interface Modules | |
| Processor Type | PowerPC 8323 | |
| Interface Type | DLL, OPC DA, PCI | |
| Number of Ports | 1 Port | |
| Data Rate | 12 Mb/s | |
| Supply Voltage - Min | 3.3 V, 5 V | |
| Supply Voltage - Max | 3.3 V, 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | Networking Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | DR2-DPM-PCU 1120115033 01120115033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?