Reference Only
112036-5104
Obsolete
Routers ROUTER NET MIN WLAN
Datasheet
112036-5104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Routers | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP20 | |
| Product Type | Routers | |
| Protocol - WiFi - 802.11 | WiFi | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | DRL-ISR-104 01120365104 1120365104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?