Reference Only
1120797006
Obsolete
Networking Modules
Datasheet
1120797006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Networking Modules | |
| Series | 112079 | |
| Product | Network Interface Modules | |
| Processor Type | RIN32M3 | |
| Interface Type | Ethernet, PCI | |
| Number of Ports | 2 Port | |
| Data Rate | 1 Gb/s | |
| Supply Voltage - Min | 3.3 V, 5 V | |
| Supply Voltage - Max | 3.3 V, 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | SST-CCIE-S-PCU-H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?