Reference Only

112092-0009

Obsolete
Sensor Junction Blocks IO:DNET:IP67:60MM:8P M12:8DI/8DO:PNP

Manufacturer:

Mfr Part:
112092-0009

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
IP RatingIP67
Series112092
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameBrad
Part # AliasesTCDDN-888P-11U 1120920009 01120920009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?