Reference Only

1120955156

End of Life
Sensor Junction Blocks IO EI IP67 60MM 8P4 8DIO/4M PNP G

Manufacturer:

Mfr Part:
1120955156

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Junction Blocks
IP RatingIP67
Series112095
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 30 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameBrad

Export and Environmental Classification

AttributeDescription
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?