Reference Only
112103-5000
End of Life
Sensor Junction Blocks IO-LINK DIGITAL HUB IP67 16I PNP
Datasheet
112103-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Junction Blocks | |
| IP Rating | IP67 | |
| Series | 112103 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | 1121035000 01121035000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?