Reference Only
112113-0009
End of Life
Networking Development Tools NIC DEVICENET PCI UNIV 1CHL MULTISLAVE
Datasheet
112113-0009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Networking Development Tools | |
| Product | Network Interface Modules | |
| Data Rate | 125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s | |
| Interface Type | DLL, OPC DA, PCI | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Networking Development Tools | |
| Series | 112113 | |
| Subcategory | Development Tools | |
| Part # Aliases | 1121130009 01121130009 SST-DN4MS-PCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?