Reference Only
1121130010
Obsolete
Networking Modules
Datasheet
1121130010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Networking Modules | |
| Series | 112113 | |
| Product | Network Interface Modules | |
| Processor Type | NIOS | |
| Interface Type | DLL, PCI | |
| Number of Ports | 1 Port | |
| Data Rate | 125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s | |
| Frequency | 64 MHz | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | SST-DN4MS-PCU-H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?