Reference Only
11216-040
Standard Card Edge Connectors 80P Edge Card Vert (2x40) .062 Card.
Datasheet
11216-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | Edge Card | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | IC11216-040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,87 € | 2.515,50 € | |
| 3,38 € | 4.394,00 € | |
| 3,21 € | 6.259,50 € |
Need more?