Reference Only
112264
Washers HD30 LOCKWASHER 24 SHELL.
Datasheet
112264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Material | Stainless Steel | |
| Inside Diameter | 43.18 mm | |
| Thickness | 1.57 mm | |
| Thread Size | 24 | |
| Series | HD30 | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Tradename | HD | |
| Part # Aliases | 112264-ZZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318210090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,65 € | 6.500,00 € |
Need more?