Reference Only
112291
RF Connectors / Coaxial Connectors BNC PANEL RECPT JACK 75 OHM-TF.
Datasheet
112291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder Cup | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Jack, Solder Cup, 75 Ohm, 4-Hole Flange | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | B6551A1-NT3G-75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,85 € | 485,00 € | |
| 4,48 € | 1.120,00 € | |
| 4,32 € | 2.160,00 € | |
| 4,11 € | 4.110,00 € | |
| 4,10 € | 10.250,00 € |
Need more?