Reference Only
1122920000
Industrial Relays TRZ 120VUC 1CO.
Datasheet
1122920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | Electromechanical Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC, 120 VDC | |
| Coil Current | 3.5 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | TRZ | |
| Length | 87.8 mm | |
| Width | 6.4 mm | |
| Height | 90.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 420 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,23 € | 202,30 € | |
| 19,86 € | 397,20 € | |
| 18,66 € | 933,00 € | |
| 17,91 € | 1.791,00 € | |
| 17,20 € | 3.440,00 € | |
| 16,61 € | 8.305,00 € |
Need more?