Reference Only
1123980000
Industrial Relays .
Datasheet
1123980000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Relay Contact Form | DPDT (2 Form C) | |
| IP Rating | IP20 | |
| Length | 87.8 mm | |
| Width | 12.8 mm | |
| Height | 89.6 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,10 € | 121,00 € | |
| 11,19 € | 223,80 € | |
| 10,80 € | 540,00 € | |
| 10,29 € | 1.029,00 € | |
| 9,64 € | 1.928,00 € | |
| 9,59 € | 4.795,00 € |
Need more?