Reference Only
112412
RF Connectors / Coaxial Connectors BNC RA PCB JACK 50 OHM-HI/WH.
Datasheet
112412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Die Cast | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 324,00 € | |
| 3,00 € | 750,00 € | |
| 2,90 € | 1.450,00 € | |
| 2,76 € | 2.760,00 € | |
| 2,59 € | 6.475,00 € |
Need more?