Reference Only
112414
RF Connectors / Coaxial Connectors BNC RA PCB JACK 50 OHM-HI/BL.
Datasheet
112414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Orientation | Right Angle | |
| Contact Plating | Silver or Gold | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,01 € | 301,00 € | |
| 2,64 € | 660,00 € | |
| 2,56 € | 1.280,00 € | |
| 2,19 € | 2.190,00 € | |
| 2,06 € | 5.150,00 € | |
| 1,95 € | 9.750,00 € |
Need more?