Reference Only
1124250000
Fixed Terminal Blocks SL 7.62HP/06/90F 3.2 SN BK BX.
Datasheet
1124250000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,22 € | 96,60 € | |
| 2,97 € | 178,20 € | |
| 2,79 € | 334,80 € | |
| 2,63 € | 710,10 € | |
| 2,53 € | 1.290,30 € | |
| 2,46 € | 2.509,20 € | |
| 2,45 € | 6.174,00 € |
Need more?