Reference Only
1125 TAPE 1"
Adhesive Tapes COPPER FOIL 1"x36yds.
Datasheet
1125 TAPE 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Copper Foil Shielding Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Length | 108 ft | |
| Product Type | Tape | |
| Series | 1125 | |
| Subcategory | Supplies | |
| Tensile Strength | 39 N/cm | |
| Thickness | 0.067 mm | |
| Part # Aliases | 05112854398 80611237191 7010349215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,79 € | 565,11 € | |
| 62,10 € | 1.676,70 € | |
| 59,71 € | 3.224,34 € | |
| 56,59 € | 6.111,72 € |
Need more?