Reference Only
1126620000
Terminal Block Interface Modules .
Datasheet
1126620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Interface Modules | |
| Product | RS ELCO to Terminals | |
| Number of Positions | 20 Position | |
| Current Rating | 30 A | |
| Voltage Rating | 150 VAC, 200 VDC | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | DIN Rail | |
| Connection Method | Spring | |
| Height | 70 mm | |
| Length | 60 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | Interface Module | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,87 € | 166,87 € | |
| 107,09 € | 1.070,90 € | |
| 104,44 € | 2.611,00 € | |
| 101,88 € | 5.094,00 € | |
| 101,88 € | 10.188,00 € |
Need more?