Reference Only
1130-820K-RC
Power Inductors - Leaded 82uH 10%.
Datasheet
1130-820K-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 82 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 9 A | |
| Maximum DC Resistance | 32 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.336 mm | |
| Diameter | 27.94 mm | |
| Series | 1130 | |
| Packaging | Bulk | |
| Application | Power | |
| Lead Spacing | 0.79 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 212 / Multiples: 106)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,77 € | 1.011,24 € |
Need more?