Reference Only
1132040000
Modular Connectors / Ethernet Connectors IE-PS-RJ45-FH-BK-A.
Datasheet
1132040000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Termination Style | IDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | IE | |
| Packaging | Bulk | |
| Application | 10G Base-T PoE/PoE+ | |
| Color | Black | |
| Contact Material | Phosphorus Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Dielectric Strength | 1500 V | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Plug (Male) | |
| IP Rating | IP20 | |
| Insulation Resistance | 500 MOhms | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Number of Positions | 8 Position | |
| Performance Category | Cat 6a | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Type | Industrial | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,41 € | 214,10 € | |
| 20,95 € | 419,00 € | |
| 19,96 € | 998,00 € | |
| 19,01 € | 1.901,00 € | |
| 18,10 € | 3.620,00 € | |
| 16,25 € | 8.125,00 € |
Need more?