Reference Only
1132070000
Relay Sockets & Hardware .
Datasheet
1132070000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Cross Bar | |
| Compliance | 12 A | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,34 € | 93,40 € | |
| 9,20 € | 460,00 € | |
| 8,75 € | 875,00 € | |
| 8,62 € | 1.724,00 € | |
| 8,37 € | 4.185,00 € | |
| 8,21 € | 8.210,00 € |
Need more?