Reference Only
1132260000
Solid State Relays - PCB Mount .
Datasheet
1132260000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - PCB Mount | |
| Mounting Style | Through Hole | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 24 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 2.5 VDC to 6 VDC | |
| Output Type | Triac | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Length | 28 mm (1.102 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 15 mm (0.591 in) | |
| Product Type | SSR - Solid State Relays | |
| Product | Individual Relays | |
| Subcategory | Relays | |
| Termination Style | Plug Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,99 € | 659,80 € | |
| 32,14 € | 1.928,40 € | |
| 31,09 € | 3.109,00 € | |
| 30,27 € | 7.870,20 € |
Need more?