Reference Only
113MT140KPBF
Bridge Rectifiers 1400 Volt 110 Amp
Datasheet
113MT140KPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Bridge Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | INT-A-PAK | |
| If - Forward Current | 110 A | |
| Peak Reverse Voltage | 1.4 kV | |
| Max Surge Current | 1.18 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 94 mm | |
| Width | 35 mm | |
| Height | 30 mm | |
| Packaging | Bulk | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | VS-113MT140KPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?