Reference Only
1141.1337
Obsolete
Switch Hardware Mounting Key MSM16
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Wrench | |
| For Use With | Pushbutton Switches | |
| Designed for | MSM 16 Series | |
| Series | MSM CS | |
| Packaging | Bulk | |
| Color | Black | |
| Length | 70 mm | |
| Outside Diameter | 20 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?