Reference Only
1141010000
Pluggable Terminal Blocks SL 7.62HP/05/180F 3.2 SN OR BX.
Datasheet
1141010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Pluggable | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Color | Black | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 101,16 € | |
| 2,24 € | 564,48 € | |
| 2,13 € | 1.073,52 € | |
| 2,06 € | 2.076,48 € | |
| 2,03 € | 10.158,12 € |
Need more?