
114382
RF Connectors / Coaxial Connectors STVSKO C F 181 ABGE 75 LC04 MDME 9
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Cable Type | RG-179B/U, 187A/U | |
| Body Style | Right Angle | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | REMOVE | |
| Subcategory | RF Interconnects | |
| Tradename | Special Contacts Coax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?