Reference Only
1146-3/4"x60yds
Adhesive Tapes 1146 TAPE 3/4 X 60YD RLL 3" PLASTIC CORE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Reinforced | |
| Material | Polyester Film with Glass Filament | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112854217 80611235278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,08 € | 627,84 € | |
| 12,35 € | 1.185,60 € | |
| 11,62 € | 3.346,56 € | |
| 10,90 € | 5.755,20 € | |
| 10,17 € | 10.251,36 € |
Need more?