Reference Only
1147680000
Fixed Terminal Blocks 5.08HC/14/90G OR.
Datasheet
1147680000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 14 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Plug | |
| Current Rating | 18.5 A | |
| Voltage Rating | 300 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Orange | |
| Series | SL | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 11.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 12 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 190,50 € | |
| 3,55 € | 355,00 € | |
| 3,36 € | 840,00 € | |
| 3,18 € | 1.590,00 € | |
| 3,10 € | 3.100,00 € | |
| 3,05 € | 7.625,00 € |
Need more?