Reference Only
115-07190
Cable Ties CABLE TIE FLEXIBLE TPU 180X7.
Datasheet
115-07190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 180 mm | |
| Width | 7 mm | |
| Maximum Bundle Diameter | 45 mm | |
| Tensile Strength | 57 N | |
| Color | Black | |
| Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Cable Ties | |
| Series | SOFTFIX | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306381020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,89 € | 16,89 € | |
| 15,81 € | 158,10 € | |
| 15,45 € | 386,25 € | |
| 15,10 € | 755,00 € | |
| 14,75 € | 1.475,00 € | |
| 14,34 € | 3.585,00 € | |
| 14,15 € | 7.075,00 € |
Need more?