Reference Only
116-0032
EMI Gaskets, Sheets, Absorbers & Shielding Round SS Dia3.2 L25m.
Datasheet
116-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Knitted Gaskets & Wire Mesh | |
| Length | 25 m | |
| Packaging | Bulk | |
| Material | Stainless Steel | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2423837-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 196,88 € | 787,52 € | |
| 148,33 € | 1.483,30 € | |
| 137,33 € | 3.433,25 € |
Need more?