Reference Only
116-01814
Cable Ties CABLE TIE 100X2.5 YELLOW.
Datasheet
116-01814 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 100 mm | |
| Width | 2.45 mm | |
| Maximum Bundle Diameter | 22 mm | |
| Tensile Strength | 80 N | |
| Color | Yellow | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306392071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,056 € | 5,60 € | |
| 0,055 € | 27,50 € | |
| 0,053 € | 53,00 € | |
| 0,049 € | 98,00 € |
Need more?