
1162900000
Electrical Enclosure Accessories .
Datasheet
1162900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Clip-in Feet | |
| Width | 10 mm | |
| Height | 70 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Depth / Thickness | 28.55 mm | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 27,80 € | |
| 1,34 € | 80,40 € | |
| 1,26 € | 126,00 € | |
| 1,22 € | 317,20 € | |
| 1,18 € | 590,00 € | |
| 1,17 € | 1.170,00 € |
Need more?