Reference Only
116CP21-M04S2-50
Pressure Sensors - Industrial PRESSURE SENSOR 5VDC.
Datasheet
116CP21-M04S2-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 0 bar to 4 bar | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 1.5 % | |
| Mounting Style | Quick Connect | |
| Output Voltage | 500 mV to 3.5 V | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | + 2 C | |
| Operating Supply Current | 8 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | 116CP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,17 € | 4.034,00 € |
Need more?