Reference Only
116TGA121M100TT
Specialty Ceramic Capacitors AVX/ATC SLC FINISHED.
Datasheet
116TGA121M100TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 120 pF | |
| Voltage Rating | 100 VDC | |
| Termination Style | SMD/SMT | |
| Length | 0.635 mm (0.025 in) | |
| Width | 0.635 mm (0.025 in) | |
| Product | Single Layer Capacitors - SLC | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | + 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 116 | |
| Packaging | Reel | |
| Height | 0.305 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Single Layer Capacitor | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,47 € | 1.788,00 € | |
| 4,12 € | 8.240,00 € |
Need more?