Reference Only
1170 TAPE (1)
EMI Gaskets, Sheets, Absorbers & Shielding ALUM FOIL 1"x 18YD.
Datasheet
1170 TAPE (1) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 54 ft | |
| Width | 1 in | |
| Thickness | 0.081 mm | |
| Series | 1170 | |
| Material | Aluminum Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05400727464 80011170026 7000132167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,08 € | 819,72 € | |
| 90,63 € | 2.447,01 € |
Need more?