Reference Only
1170250000
Circular MIL Spec Contacts .
Datasheet
1170250000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular MIL Spec Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,555 € | 27,75 € | |
| 0,533 € | 53,30 € | |
| 0,49 € | 122,50 € | |
| 0,441 € | 220,50 € | |
| 0,41 € | 410,00 € | |
| 0,384 € | 960,00 € |
Need more?